Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM14225
Order Code2473224
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM14225
Order Code2473224
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric265.887mm
External Width - Metric482.6mm
External Depth - Metric558.8mm
External Height - Imperial10.468"
External Width - Imperial19"
External Depth - Imperial22"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM14225 is a Rack Mount Chassis with unfinished natural aluminium body. Side panel mounting holes are punched on 0.87-inch grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19-inch front panels feature surface shield protection which provides surface for laying out drilling and punching positions.
- 25lb Equipment load rating
- H-9113-B Handles
- Optional: Solid Top or Bottom Cover TBC-14253
- Optional: Ventilated Top or Bottom Cover TBC-14263
Applications
Maintenance & Repair
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
10.468"
External Depth - Imperial
22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
265.887mm
External Depth - Metric
558.8mm
External Width - Imperial
19"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.964