Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥25.4 (¥27.94) |
| 25+ | ¥23.79 (¥26.169) |
| 50+ | ¥22.65 (¥24.915) |
| 100+ | ¥21.58 (¥23.738) |
| 250+ | ¥20.22 (¥22.242) |
| 500+ | ¥19.25 (¥21.175) |
| 1000+ | ¥18.33 (¥20.163) |
| 3000+ | ¥16.96 (¥18.656) |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
6.35mm x 0.81mm
Brass
Tin
No SVHC (25-Jun-2025)
0.25" x 0.032"
5.16mm
FASTON 250
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate