Print Page
APH-199-14-15-E
Thermoelectric Peltier Cooler Module, Single Stage, 88.4 W, 6.5 A, 24.1 VDC, 40mm x 40mm x 3.9mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-14-15-E
Order Code2466909
Product RangeAPH
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,804.96 (¥7,485.456) |
| 5+ | ¥6,370.58 (¥7,007.638) |
| 10+ | ¥6,103.83 (¥6,714.213) |
| 20+ | ¥5,629.13 (¥6,192.043) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,805 (¥7,485 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-14-15-E
Order Code2466909
Product RangeAPH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc88.4W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max24.1VDC
Length40mm
Width40mm
Depth3.9mm
Temperature Difference Max69°C
Product RangeAPH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APH-199-14-15-E is a 6.5A single-stage Peltier Cooler Module. The thermoelectric cooler can create systems which are effective from a few mW to few hundred watts of cooling power. It features 24.1V maximum operating voltage and 88.4W power rating.
- Bespoke design
- Bonded using heat sink bonder
- Wide range of pellet geometries
Applications
Industrial, HVAC
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.5A
Length
40mm
Depth
3.9mm
Product Range
APH
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
88.4W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
40mm
Temperature Difference Max
69°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APH-199-14-15-E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04