APH-199-14-08-E
Thermoelectric Peltier Cooler Module, Single Stage, 165 W, 12 A, 24.1 VDC, 40mm x 40mm x 3.5mm
Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,093.74 (¥7,803.114) |
| 5+ | ¥6,640.92 (¥7,305.012) |
| 10+ | ¥6,362.85 (¥6,999.135) |
| 20+ | ¥5,868 (¥6,454.8) |
Product Information
Product Overview
The APH-199-14-08-E is a Thermoelectric (Peltier) Cooler Module with 165W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- High temperature
- Bespoke designs available
- Maximum delta T performance up to 76°C
Applications
Thermal Management
Technical Specifications
1 Stage
12A
40mm
3.5mm
APH
100mm, UL-Style 1569, Unstripped
165W
24.1VDC
40mm
67°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate