Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥333.8 (¥367.18) |
| 10+ | ¥246.3 (¥270.93) |
| 50+ | ¥244.68 (¥269.148) |
| 100+ | ¥243.06 (¥267.366) |
| 250+ | ¥239.82 (¥263.802) |
| 500+ | ¥233.03 (¥256.333) |
Product Information
Product Overview
The L5991D is a Primary Pulse Width Modulation (PWM) Controller with standby. It is developed in BCD60II technology, has been designed to implement off line or DC-DC power supply applications using a fixed frequency current-mode control. Based on a standard current-mode PWM controller this device includes some features such as programmable soft start, IN/OUT synchronization, disable (to be used for over voltage protection and for power management), precise maximum duty cycle control, 100ns leading edge blanking on current sense, pulse by pulse current limit, overcurrent protection with soft start intervention and standby function for oscillator frequency reduction when the converter is lightly loaded.
- Current-mode control PWM
- Fully latched PWM logic with double pulse suppression
- Programmable duty cycle
- Standby function
- Programmable soft-start
- Primary overcurrent fault detection with re-start delay
- PWM UVLO with hysteresis
- IN/OUT Synchronization
- Latched disable
- Internal 100ns leading edge blanking of current sense
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Primary Side Controller
Current Mode Control
16V
16Pins
-
1MHz
93%
-40°C
-
MSL 3 - 168 hours
-
1MHz
1.5A
1Channels
14V
NSOIC
Surface Mount
-
0%
Boost, Flyback
150°C
-
No SVHC (25-Jun-2025)
NSOIC
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate