Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥97.23 (¥106.953) |
| 10+ | ¥67.1 (¥73.81) |
| 100+ | ¥43.44 (¥47.784) |
| 500+ | ¥40.03 (¥44.033) |
| 1000+ | ¥35.01 (¥38.511) |
Price for:Each
Minimum: 5
Multiple: 5
¥486 (¥535 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The QSD124 is a Plastic Silicon Infrared Phototransistor encapsulated in an infrared transparent black package. This product is general usage and suitable for many different applications.
- NPN silicon phototransistor
- Notched emitter - QED12X/QED22X/QED23X
- 24°C Narrow reception angle
- Daylight filter
- High sensitivity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
24°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284