Print Page
Image is for illustrative purposes only. Please refer to product description.
2,916 In Stock
Need more?
2916 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥117.5 (¥129.25) |
| 10+ | ¥81.84 (¥90.024) |
| 25+ | ¥70.92 (¥78.012) |
| 50+ | ¥59.99 (¥65.989) |
| 100+ | ¥49.07 (¥53.977) |
| 500+ | ¥46.18 (¥50.798) |
Price for:Each
Minimum: 1
Multiple: 1
¥118 (¥129 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSD2030F
Order Code2453251
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity880nm
Angle of Half Sensitivity ±20°
Dark Current0.01µA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QSD2030F is a 880nm Silicon Photosensor has 40° wide reception angle. This PIN Photodiode has daylight filter. The radiant sensitive area measures 1.245mm x 1.245mm.
- High sensitivity
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
880nm
Dark Current
0.01µA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907