Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165429-1
Order Code2452552
Product RangeSHUR-PLUG
Your Part Number
1,867 In Stock
Need more?
1867 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥384.02 (¥422.422) |
| 10+ | ¥332.99 (¥366.289) |
| 100+ | ¥265.75 (¥292.325) |
| 250+ | ¥249.54 (¥274.494) |
| 500+ | ¥238.2 (¥262.02) |
| 1000+ | ¥226.86 (¥249.546) |
Price for:Each
Minimum: 1
Multiple: 1
¥384 (¥422 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165429-1
Order Code2452552
Product RangeSHUR-PLUG
Product RangeSHUR-PLUG
Wire Size (AWG)17AWG to 13AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter8.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 165429-1 is a male Bullet Terminal with tin plated brass pin and tin plated copper sleeve. This shur-plug receptacle features a light blue nylon insulator and accepts 17 to 13AWG wire. It is suitable for use with for use with Superchamp hand tool only.
Applications
Industrial
Technical Specifications
Product Range
SHUR-PLUG
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
17AWG to 13AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
8.1mm
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701