Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227677-1
Order Code2452497
Your Part Number
Technical Datasheet
278 In Stock
245 more incoming. You can reserve stock now
278 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥842.89 (¥927.179) |
| 10+ | ¥719.81 (¥791.791) |
| 100+ | ¥570.24 (¥627.264) |
| 250+ | ¥559.33 (¥615.263) |
| 500+ | ¥517.27 (¥568.997) |
| 1000+ | ¥503.24 (¥553.564) |
Price for:Each
Minimum: 1
Multiple: 1
¥843 (¥927 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227677-1
Order Code2452497
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 5227677-1 is a right angle BNC Jack with gold-plated phosphor bronze contact. It provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Furnished in field replaceable and twist-on styles. Accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.
- Bayonet lock coupling for quick connect/disconnect
- Low VSWR
- Single crimp connectors offer one crimping operation for fast application
- Tarnish-resistant nickel finish
- Order 1-329632-2 lockwasher and 1-329631-2 jam nut separately
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for 5227677-1
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268