Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥204.1 (¥224.51) |
| 10+ | ¥177.62 (¥195.382) |
| 100+ | ¥154.87 (¥170.357) |
| 500+ | ¥150.51 (¥165.561) |
| 1000+ | ¥129.94 (¥142.934) |
| 2500+ | ¥128.23 (¥141.053) |
Product Information
Product Overview
The 188275-6 is a 6-position 1.27mm Centreline vertical unshrouded Female-on-Board Connector with tin over nickel-plated phosphor bronze dual beam contacts and red GF polyamide 4.6 housing. The Micro-MaTch series Wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- With board standoff, polarization mating alignment
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Applications
Audio, Communications & Networking, Wireless, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board-to-Board
Receptacle
6Contacts
Surface Mount Straight
Phosphor Bronze
No SVHC (21-Jan-2025)
1.27mm
2Rows
Panel Mount
Micro-Match Series
Tin Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate