Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
187 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥359.72 (¥395.692) |
| 10+ | ¥332.18 (¥365.398) |
| 100+ | ¥308.95 (¥339.845) |
| 250+ | ¥300.22 (¥330.242) |
| 500+ | ¥282.79 (¥311.069) |
| 1000+ | ¥280.66 (¥308.726) |
Price for:Each
Minimum: 1
Multiple: 1
¥360 (¥396 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749265-1
Order Code2452347
No. of Contacts6Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5749265-1 is a 6-contact shielded mini DIN Receptacle with tin-plated copper alloy shield. This right-angle through-hole PCB mount receptacle has copper alloy base contact and black thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948