Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR08X2000FTL
Order Code2447602
Product RangeMP WR Series
Your Part Number
Technical Datasheet
48,989 In Stock
Need more?
980 Delivery in 2-3 Business Days(SG stock)
48009 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥2.68 (¥2.948) |
| 100+ | ¥1.63 (¥1.793) |
| 500+ | ¥1.39 (¥1.529) |
| 1000+ | ¥1.16 (¥1.276) |
| 2500+ | ¥1.04 (¥1.144) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
¥27 (¥29 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR08X2000FTL
Order Code2447602
Product RangeMP WR Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MCWR08X2000FTL is a surface-mount chip resistor designed for versatile electronic applications. This component combines reliable performance with a compact footprint, making it ideal for integration into modern circuit designs. With precise resistance values and robust construction, it is suitable for both consumer and industrial electronics, ensuring stable operation across various environments.
- 200 ohm resistance is suitable for a range of circuit designs
- ±1% tolerance ensures accurate and consistent performance
- 0805 footprint allows for efficient use of space on PCBs
- Provides stable performance with low noise characteristics
Technical Specifications
Resistance
200ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002