Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥32,224.92 (¥35,447.412) |
| 6+ | ¥31,580.43 (¥34,738.473) |
| 12+ | ¥30,935.93 (¥34,029.523) |
Price for:Each
Minimum: 1
Multiple: 1
¥32,225 (¥35,447 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 495055 is a 50m Draw Tape constructed from steel core wire and durable POM (polyoxymethylene) coating. Steel core wire provides optimum rigidity and exceptional tensile strength for effective pushing and pulling of cable through runs of conduit. The POM coating has material properties that are well suited to cable pulling applications. Fitted with a flexible head and draw eye for minimal resistance whilst navigating cable through conduit with multiple bends.
- Superior quality draw tape
- Steel core wire for exceptional tensile strength
- POM (Polyoxymethylene) coating for abrasion resistance and minimal friction when pulling cable
- Flexible head attachment for navigating conduit with multiple bends
- Diameter: 5,5 mm
- Length: 50 meter
Applications
Maintenance & Repair
Technical Specifications
Extended Length
50m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1