Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSX08001SAQNL
Order Code2435152
Product RangeJSX Series
Your Part Number
Technical Datasheet
524 In Stock
Need more?
524 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥205.79 (¥226.369) |
| 10+ | ¥179.86 (¥197.846) |
| 25+ | ¥178.25 (¥196.075) |
| 50+ | ¥168.85 (¥185.735) |
| 100+ | ¥159.45 (¥175.395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥206 (¥226 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSX08001SAQNL
Order Code2435152
Product RangeJSX Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Switch MountingSurface Mount
Product RangeJSX Series
Contact Current Max10mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The JSX08001SAQNL is a single-pole double-throw (SPDT) surface-mount low profile Sub-Miniature Slide Switch with momentary spring return operation. The JSX series switch has silver plated beryllium copper contact, black nylon 4/6 actuator and glass filled LCP housing.
- Long electrical and mechanical life
- 70mΩ Maximum initial, 200mΩ maximum after life testing contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
10mA
Contact Voltage DC Max
5V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
Momentary Spring Return
Product Range
JSX Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015