Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥575.23 (¥632.753) |
| 25+ | ¥479.63 (¥527.593) |
| 100+ | ¥435.88 (¥479.468) |
Product Information
Product Overview
The MCP2221-I/P is an USB 2.0 to UART/I²C™ Protocol Converter with GPIO enables USB connectivity in applications that have an UART and I²C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221 also has four GP-pins providing miscellaneous functionalities (GPIO, USBCFG, SSPND, clock output, ADC, DAC, interrupt detector). The MCP2221 enumerates as a composite USB device after POR. The device enumerates as both a human interface device (HID) for I²C, GPIO control and as CDC for the USB-to-UART converter.
- Supports full-speed USB (12Mbps)
- Implements USB protocol composite device
- 128-byte buffer to handle data throughput at any UART baud rate
- Human interface device (HID) for both I²C™ communication and control
- USB 2.0 compliant
- Human interface device (HID) for both I²C™ communication and control
- I²C/SMBus terminal
- Communications device class (CDC) for the USB-to-UART option
- Device runs as an I²C master
- Data to write/read on the I²C bus is conveyed by the USB interface
- Four general-purpose input/output pins
- All GP pins can be assigned to other functionalities
- UART activity LED outputs (UTX and URX)
- SSPND output pin
- USBCFG output pin (indicates when the enumeration has completed)
- Three ADC inputs
- One DAC with two possible output options
- 12MHz or other configurable values clock reference output
- External interrupt edge detection
Applications
Industrial, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to I2C, SMBUS, UART
5.5V
14Pins
85°C
-
No SVHC (25-Jun-2025)
3V
DIP
-40°C
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate