Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,625.11 (¥6,187.621) |
| 5+ | ¥5,582.77 (¥6,141.047) |
| 10+ | ¥5,540.42 (¥6,094.462) |
| 50+ | ¥5,532.32 (¥6,085.552) |
Product Information
Product Overview
The PEM3024C is a 30W PoE+ Powered Device Module has complete compliance with the high power IEEE 802.3at PoE+ standard and are designed to extract power from CAT5 Ethernet cable when sourced by both IEEE 802.3at (PoE+) and IEEE 802.3af (PoE) compliant power sourcing equipment (PSE). This module provide full two event PoE+ and single event PoE signature for layer 1 classification and supports layer 2 classification via an AT detect pin. Its high efficiency DC-DC converter provides up to 30W of power in a well regulated, low noise and low ripple output with in-built in-rush current, overload and output short-circuit protection. It provides a quick, easy method for manufacturers of Ethernet equipment like PTZ cameras, WiMAX® tower and access points, wireless N, RFID readers, POS terminals, thin client terminals and IP telephones to PoE enable their equipment.
- Fully IEEE® 802.3at and 802.3af compliant
- IEEE Power class 4
- High efficiency
- Compact package minimum PCB footprint
- Minimal external components required
- 1500VDC Isolation (input to output)
- Overload protection
- Continuous short circuit protection
- Low output ripple and noise
- Adjustable output voltage
- Support for external aux. power supply
Applications
Communications & Networking
Technical Specifications
Home Automation, Remote Sensors, Security, Telemetry, Wireless Connectivity
Ethernet
No SVHC (17-Dec-2015)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate