Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥630.12 (¥693.132) |
| 25+ | ¥572.56 (¥629.816) |
| 100+ | ¥548.89 (¥603.779) |
| 250+ | ¥507.28 (¥558.008) |
Product Information
Product Overview
The ATSAMD21G18A-AU is a series of low-power Microcontroller Unit using the 32-bit ARM® Cortex®-M0+ processor and ranging from 32 to 64-pins with up to 256kB flash and 32kB of SRAM. It is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Event System for inter-peripheral signalling and support for capacitive touch button, slider and wheel user interfaces. All devices have accurate and low-power external and internal oscillators. All oscillators can be used as a source for the system clock. Different clock domains can be independently configured to run at different frequencies, enabling power saving by running each peripheral at its optimal clock frequency and thus maintaining a high CPU frequency while reducing power consumption.
- Single-cycle hardware multiplier
- Power-on reset (POR) and brown-out detection (BOD)
- Digital phase locked loop
- External interrupt controller
- One non-maskable interrupt
- Idle and standby sleep modes
- SleepWalking peripherals
- Drop in compatible
- 12-channel event system
Technical Specifications
SAM 32 Family SAM D21 Series Microcontrollers
32 bit
256KB
TQFP
I2C, I2S, SPI, UART, USB
14Channels
1.62V
-40°C
Surface Mount
SAM D2X
-
ARM Cortex-M0+
48MHz
48Pins
38I/O's
32KB
12Bit
3.63V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATSAMD21G18A-AU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate