Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,543.47 (¥7,197.817) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,543 (¥7,198 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72909
Order Code2406223
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial10"
Lead Length - Metric254mm
Insulator Colour-
Current Rating6A
Voltage Rating70VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72909 is a Test Lead with IEC insulated BNC jack to stackable/retractable banana plug connection. The BNC connector has nickel-plated brass body, gold-plated brass centre contact and white PTFE dielectric. The plug has nickel-plated brass body, nylon insulation, nickel-plated bronze beryllium copper spring and accepts silicone wire.
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
10"
Insulator Colour
-
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
254mm
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041