Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,199.08 (¥6,818.988) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,199 (¥6,819 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2886
Order Code2406218
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Insulator Colour-
Current Rating-
Voltage Rating45Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2886 is a Test Lead with BNC (male) to minigator test clips which converts BNC (female) cables/connectors to minigator test clips for test versatility. The BNC plug is made of nickel-plated brass with gold-plated brass centre contact. The minigators are made of nickel-plated steel with stainless steel spring. It has vinyl boot, PVC insulated 20AWG wire and a PTFE dielectric.
- BNC connector moulded directly to the wire for pull-strength durability dust and moisture resistance
- Gold-plated brass centre contact for long insertion life, corrosion and low contact resistance
- Minigator clips attach to terminals up to 0.187" (4.75mm) diameter
- Black wire is connected to BNC shell, red wire to BNC centre contact
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
6"
Insulator Colour
-
Voltage Rating
45Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
152.4mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027