Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,673.53 (¥4,040.883) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,674 (¥4,041 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5051
Order Code2406151
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BSpade Lugs x 2
Lead Length - Imperial5.4"
Lead Length - Metric137mm
Insulator Colour-
Current Rating-
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
5051 is a test lead with BNC (female) to #8 spade lugs. It converts BNC (male) cables / connectors to a #8 spade lug connector for terminal strip attachment. BNC connector is moulded directly to the wire for pull strength durability and dust and moisture resistance.
- BNC shell is tarnish resistant
- BNC centre contact is gold plated beryllium copper for excellent electrical connection
- Black wire is connected to BNC shell, red wire to BNC centre contact
- BNC: nickel plated brass, centre contact: gold plated beryllium copper
- PTFE dielectric, wire: 20AWG, PVC
- Tin-plated copper alloy #8 spade lug
- Lug insulation: vinyl, colour matches colour of wire
- Operating voltage: hands free testing in controlled voltage environments: 500VRMS max
- Maximum operating temperature is +131°F (+55°C)
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.4"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Spade Lugs x 2
Lead Length - Metric
137mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014