Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
226 Delivery in 2-3 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥589.16 (¥648.076) |
| 10+ | ¥495.66 (¥545.226) |
Price for:Each
Minimum: 1
Multiple: 1
¥589 (¥648 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerVISHAYManufacturer Part NoVS-1N1184Order Code2401411Technical DatasheetRepetitive Peak Reverse Voltage100VAverage Forward Current35AForward Voltage Max1.7VDiode Module Configuration-Diode Case StyleDO-203ABNo. of Pins2PinsOperating Temperature Max190°CForward Surge Current500ADiode MountingStudProduct Range-SVHCLead
- Repetitive Peak Reverse Voltage
100V
Forward Voltage Max1.7V
Diode Case StyleDO-203AB
Operating Temperature Max190°C
Diode MountingStud
SVHCLead
Average Forward Current35A
Diode Module Configuration-
No. of Pins2Pins
Forward Surge Current500A
Product Range-
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried outTariff No:85411000RoHS Compliant:YesRoHS
RoHS Phthalates Compliant:To be advisedSVHC:LeadDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.020866