Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDC37P1ACH4F
Order Code2401239
Product RangeSD
Your Part Number
Technical Datasheet
125 In Stock
240 more incoming. You can reserve stock now
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥573.35 (¥630.685) |
| 10+ | ¥487.04 (¥535.744) |
| 100+ | ¥434.69 (¥478.159) |
| 250+ | ¥408.2 (¥449.02) |
| 500+ | ¥378.16 (¥415.976) |
| 1000+ | ¥364.78 (¥401.258) |
Price for:Each
Minimum: 1
Multiple: 1
¥573 (¥631 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDC37P1ACH4F
Order Code2401239
Product RangeSD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The L717SDC37P1ACH4F is a 37-position right angle board mount D-sub Plug with gold-plated brass contacts, C-size tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. The SD series has precision formed contacts and grounded tabs + board locks.
- Front screwlock 4-40 mount
- 3A current rating
- 250VAC at 50Hz voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 1000MΩ at 500VDC insulation resistance
- 15mΩ Maximum contact resistance
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L717SDC37P1ACH4F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319