Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020010A
Order Code2401061
Product RangeWE-LAN Series
Your Part Number
Technical Datasheet
331 In Stock
Need more?
331 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,076.59 (¥1,184.249) |
| 10+ | ¥984.67 (¥1,083.137) |
| 25+ | ¥948.06 (¥1,042.866) |
| 50+ | ¥911.44 (¥1,002.584) |
| 100+ | ¥855.35 (¥940.885) |
| 500+ | ¥817.96 (¥899.756) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,077 (¥1,184 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020010A
Order Code2401061
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 749020010A is a 1-port 10/100/1000 Base-T SMD LAN Transformer which compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. Compliant with most IC's for Ethernet applications like Intel, AMD, Globespan and Realtek.
- 350µH Inductance
- 1500Vrms for one minute Hipot test
- 0 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001405