Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115
Order Code2400543
Your Part Number
Technical Datasheet
26,895 In Stock
Need more?
30 Delivery in 2-3 Business Days(SG stock)
26865 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥393.46 (¥432.806) |
| 10+ | ¥293.91 (¥323.301) |
| 50+ | ¥268.63 (¥295.493) |
| 100+ | ¥240.18 (¥264.198) |
| 250+ | ¥227.54 (¥250.294) |
| 500+ | ¥219.64 (¥241.604) |
| 1000+ | ¥215.25 (¥236.775) |
| 2500+ | ¥210.86 (¥231.946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥393 (¥433 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115
Order Code2400543
Technical Datasheet
CAN Interface IC TypeCAN Controller
No. of TX Buffers1
Data Rate Max1Mbaud
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA82C250T/YM,115 is a CAN Transceiver, provides interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Fully Compatible with ISO 11898 Standard
- High Speed (up to 1MBd)
- Bus Lines Protected Against Transients in an Automotive Environment
- Slope Control to Reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally Protected
- Short-circuit Proof to Battery and Ground
- Low-current Standby Mode
- An Unpowered Node Does Not Disturb Bus Lines
- At Least 110 Nodes can be Connected
Applications
Automotive
Technical Specifications
CAN Interface IC Type
CAN Controller
Data Rate Max
1Mbaud
No. of RX Buffers
1
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of TX Buffers
1
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for PCA82C250T/YM,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605