Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No82-5722-RFX
Order Code2396229
Your Part Number
Technical Datasheet
4 In Stock
50 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,711.09 (¥1,882.199) |
| 10+ | ¥1,657.61 (¥1,823.371) |
| 25+ | ¥1,516.65 (¥1,668.315) |
| 100+ | ¥1,450.21 (¥1,595.231) |
| 250+ | ¥1,369.2 (¥1,506.12) |
| 500+ | ¥1,270.44 (¥1,397.484) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,711 (¥1,882 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-5722-RFX
Order Code2396229
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Product Range-
Product Overview
The 82-5722-RFX is a N-type resistor Terminated Plug, N-type series, body made up of brass with nickel-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
N Type
Impedance
50ohm
Technical Docs (2)
Alternatives for 82-5722-RFX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793