Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD04000F183000RR
Order Code2395957
Product RangeMP RS Series
Your Part Number
Technical Datasheet
9,882 In Stock
Need more?
9882 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥38.73 (¥42.603) |
| 10+ | ¥33.07 (¥36.377) |
| 100+ | ¥29.39 (¥32.329) |
| 500+ | ¥26.79 (¥29.469) |
| 1000+ | ¥25.25 (¥27.775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥194 (¥213 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD04000F183000RR
Order Code2395957
Product RangeMP RS Series
Technical Datasheet
Frequency Nom4MHz
Crystal CaseSMD, 11.4mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeMP RS Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MCRSD04000F183000RR is a SMD Crystal Oscillator offers 20.0MHz frequency and 18pF load capacitance.
- ≤5.0pF Shunt capacitance
- ≤100Ω Equivalent series resistance
- ≥500MΩ Insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 11.4mm x 4.7mm
Load Capacitance
18pF
Product Range
MP RS Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000704