Product Information
Product Overview
MMA8652FCR1 is a 3-axis, 12-bit, digital accelerometer. It is an intelligent, low-power, three-axis, capacitive micromachined accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions enable overall power savings, by relieving the host processor from continuously polling data. There is access to either low-pass or high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions, enabling the MMA8652FC to monitor inertial events while remaining in a low-power mode during periods of inactivity.
- Supply voltage range from 1.95 to 3.6V (VDD = 2.5V, VDDIO = 1.8V, T = 25°C)
- Output data rates (ODR) from 1.56Hz to 800Hz
- I²C digital output interface with programmable interrupts
- Four embedded channels of configurable motion detection (Freefall, motion, pulse, transient)
- Orientation (Portrait/Landscape) detection with programmable hysteresis
- Configurable automatic ODR change triggered by the auto-wake/sleep state change
- 32-sample FIFO, self-test
- High-pass filter data available per sample and through the FIFO
- ODR accuracy is ±3.1% typ (VDD = 2.5V, VDDIO = 1.8V, TA = 25°C)
- DFN-10 package, temperature range from -40°C to +85°C
Technical Specifications
Digital
X, Y, Z
DFN
DFN
1.95V
-40°C
85°C
-
-
± 2g, ± 4g, ± 8g
I2C
10Pins
1024 LSB/g, 512LSB/g, 256LSB/g
3.6V
256counts/g
1024counts/g
-
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate