Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥164,506.6 (¥180,957.26) |
Product Information
Product Overview
The 8.16.28 J-LINK ULTRA+ is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA and High speed USB interface. It connects via USB to a PC running Microsoft Windows 2000 or later. J-link ULTRA has a built-in 20-pin JTAG/SWD connector.
- High-speed USB 2.0 interface
- Debug interface (JTAG/SWD/...) speed up to 15MHz
- Download speed up to 3MBps
- Supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV)
- -5 to 60°C Operating temperature
Applications
Embedded Design & Development
Contents
J-Link ULTRA+ with Standard 20-pin 0.1" male connector, 20-pin, 0.1" Target ribbon cable, USB cable.
Technical Specifications
Debugger Probe
ARM
J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable
-
-
ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX
Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate