Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD17.5A48S11RS-30C
Order Code2362683
Your Part Number
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,195.62 (¥1,315.182) |
| 10+ | ¥1,026.58 (¥1,129.238) |
| 25+ | ¥931.76 (¥1,024.936) |
| 50+ | ¥737.99 (¥811.789) |
| 100+ | ¥725.62 (¥798.182) |
| 500+ | ¥711.19 (¥782.309) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,196 (¥1,315 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD17.5A48S11RS-30C
Order Code2362683
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Switching Frequency48kHz
Product Overview
The MCUSD17.5A48S11RS-30C is a 17.5mm 48kHz Metal Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. This specification covers the waterproof type ultrasonic ceramic transducer which is used for ultrasonic ranging and parking sensor of automobile.
- Waterproof and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Min
-
Switching Frequency
48kHz
Sensing Range Max
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895