Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A48S09RS-30C
Order Code2362682
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A48S09RS-30C
Order Code2362682
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle110°
Switching Frequency48kHz
External Diameter14mm
Sensitivity (dB)-90dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCUSD14A48S09RS-30C is a 14mm 48kHz Metal Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. This specification covers the waterproof type ultrasonic ceramic transducer which is used for receiver and transmitter of ultrasonic waves.
- Waterproof and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Sensing Range Min
-
Beam Angle
110°
External Diameter
14mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
-
Switching Frequency
48kHz
Sensitivity (dB)
-90dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003