Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681474
Order Code2353932
Your Part Number
Technical Datasheet
485 In Stock
Need more?
485 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥288.24 (¥317.064) |
| 10+ | ¥244.77 (¥269.247) |
| 100+ | ¥207.95 (¥228.745) |
| 500+ | ¥185.61 (¥204.171) |
| 1000+ | ¥176.76 (¥194.436) |
| 2500+ | ¥165.69 (¥182.259) |
Price for:Each
Minimum: 1
Multiple: 1
¥288 (¥317 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681474
Order Code2353932
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.8mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FC681474 is a panel mounting DC Socket with solder contact termination, 1A/12VDC rated. This round style DC socket has an M12.7 thread and is supplied with a nut.
- ≥100MΩ at 500VDC Insulation resistance
- ≤30mΩ (initial) and ≤60mΩ (after life test) Pin to contact resistance
- ≤50mΩ (initial) and ≤100mΩ (after life test) Plug shield to socket
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.8mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354