Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥503.44 (¥553.784) |
Product Information
Product Overview
The AT27C010-70JU is a 1048576-bit low-power high-performance one-time programmable read-only memory (OTP EPROM) IC organized as 128K by 8-bit. The device requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high performance microprocessor systems. In read mode, the AT27C010 typically consumes only 8mA. Standby mode supply current is typically less than 10μA. The AT27C010 is available in a choice of industry standard, JEDEC approved, one-time programmable (OTP). All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 128kB storage capability, the AT27C010 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C010 has additional features to ensure high quality and efficient production use.
- 45ns Fast read access time
- Low-power CMOS operation - 100μA maximum standby
- 5V ±10% Supply
- High-reliability CMOS technology - 2000V ESD protection
- Rapid programming algorithm - 100μs/byte (typical)
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Industrial temperature range
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbit
32Pins
4.5V
Surface Mount
85°C
MSL 2 - 1 year
128K x 8bit
LCC
5.5V
-40°C
-
No SVHC (25-Jun-2025)
Alternatives for AT27C010-70JU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate