Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C512C-SSHD-T
Order Code2345591
Product Range512Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
20,688 In Stock
Need more?
20688 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥115.3 (¥126.83) |
| 25+ | ¥110.62 (¥121.682) |
| 100+ | ¥105.95 (¥116.545) |
| 4000+ | ¥104.45 (¥114.895) |
Price for:Each
Minimum: 1
Multiple: 1
¥115 (¥127 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C512C-SSHD-T
Order Code2345591
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AT24C512C-SSHD-T is an I²C compatible (two-wire) 512-Kbit (65,536 x 8) serial EEPROM. It provides 524,288 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 65,536 words of 8 bits each. The device’s cascading feature allows up to eight devices to share a common two‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operations are essential.
- Internally organized as 65,536 x 8 (512K), schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write-protect pin for full array hardware data protection
- 128byte page write mode: partial page writes allowed
- Random and sequential read modes, self-timed write cycle within 5ms max (fast mode, VCC = 1.7-2.5V)
- Supply voltage range from 2.5 to 5.5V (VCC2)
- Write endurance is 1,000,000 write cycles min (TA = 25°C, VCC = 3.3V)
- Data retention is 100Years min (TA = 55°C)
- Input/output capacitance (SDA) is 8pF max (VI/O = 0V)
- SOIC package, industrial temperature range from -40 to 85°C
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
WSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
64K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001