Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥12,342.59 (¥13,576.849) |
- ManufacturerMIKROELEKTRONIKAManufacturer Part NoMIKROE-1429Order Code2344115Technical DatasheetProduct Range-
MIKROE-1429 brings fast and visually stunning graphics even to 8bit MCUs with little Flash and RAM. Board contains FT800Q graphic controller and 4.3inch TFT colour display AT043B35 with 480 x 272 pixel resolution, which is driven by HX8257A display controller, capable of showing advanced graphical content. Each pixel can display 262K different colours. TFT display is covered with a resistive touch panel which can be used as input device. The board is primarily designed to be used as additional display on mikroElektronika Easy development boards. For further connectivity there are two headers (2 X 5 and 1 X 10). After testing and building the final program, this board can also be used in final device. The board also contains mounting holes for easier integration into application designs.
- On board FT800 embedded video engine
- Five star graphics
- Large 4.3inch touch screen
- Simple integration
Applications
Imaging, Video & Vision, Sensing & Instrumentation, Audio
- Product Range
-
1 Product Found
- Tariff No:84733080US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:YesRoHS
Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.32