Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 2000+ | ¥36.93 (¥40.623) |
| 6000+ | ¥36.2 (¥39.82) |
Product Information
Product Overview
The 74HC574D is a 8-bit positive-edge triggered D-type Flip-flop with 3-state outputs. The device features a clock and OE\ inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard no. 7A
- CMOS Input levels
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
74HC574
14ns
7.8mA
SOIC
Positive Edge
2V
74HC
-40°C
-
MSL 1 - Unlimited
D
133MHz
SOIC
20Pins
Tri State Non Inverted
6V
74574
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC574D,653
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate