Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,797.75 (¥5,277.525) |
| 25+ | ¥4,465.09 (¥4,911.599) |
Product Information
Product Overview
The RN42XVP-I/RM is a small form factor, low-power Bluetooth radio module offering plug-in compatibility for the widely used 2 x 10 (2-mm) socket typically used by 802.15.4 radio modules. The RN4XVP-I/RM provides Bluetooth connectivity in legacy and existing designs that may have been based upon the 802.15.4 standard. This module is simple to design in and is fully certified, making it a complete embedded Bluetooth solution.
- Fully qualified Bluetooth® version 2.1 Class 2
- Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
- UART data connection interface
- Supports secure simple pairing (SPP)
Applications
Communications & Networking, Consumer Electronics, RF Communications, Sensing & Instrumentation, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 2.1 + EDR
-80 dBm
-40 °C to 85 °C
No SVHC (25-Jun-2025)
Class 2
3 V to 3.6 V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate