Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥89.31 (¥98.241) |
| 25+ | ¥81.95 (¥90.145) |
| 100+ | ¥72.82 (¥80.102) |
| 3000+ | ¥71.98 (¥79.178) |
Product Information
Product Overview
The MTCH101-I/OT is a single channel capacitive Proximity Detector, provides an easy way to add proximity or touch detection to any human interface application. The device integrates a single-channel capacitive proximity detection, which can work through plastic, glass or wood-front panel. It also supports a wide range of conductive materials as sensor, like copper pad on PCB, silver or carbon printing on plastic, indium tin oxide (ITO) pad and wire/cable. On-board adjustable sensitivity and power mode selection allow the user to configure the device at run time easily. An active-low output will communicate the state of the sensor to a host/master MCU or drive an indication LED.
- High Signal to Noise Ratio (SNR)
- Adjustable Sensitivity
- Noise Rejection Filters
- Automatic Environmental Compensation
- Stuck Release Mechanism
- No External Components
- Low-power Mode
- Response Time Down to 75ms
Applications
Automation & Process Control, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Power Management
Technical Specifications
Open Drain
SOT-23
2V
-40°C
-
No SVHC (25-Jun-2025)
-
6Pins
5.5V
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate