Print Page
Image is for illustrative purposes only. Please refer to product description.
948 In Stock
1,150 more incoming. You can reserve stock now
948 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥389.85 (¥428.835) |
| 10+ | ¥259.99 (¥285.989) |
| 25+ | ¥240.23 (¥264.253) |
| 50+ | ¥223.43 (¥245.773) |
| 100+ | ¥207.01 (¥227.711) |
| 500+ | ¥175.88 (¥193.468) |
Price for:Each
Minimum: 1
Multiple: 1
¥390 (¥429 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1216.1003 is a display Light Guide system recommended for use with L1 to L12 LEDs. The housing for the light guide rods is held in place on the printed board via two press-in lugs. The housings are designed to accommodate Ø3mm light guide. The light guide is used in conjunction with SMD LEDs. Special lengths from 9mm beginning are possible. By delivery are housing and light guide not assembled.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>12kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
45mm
Light Pipe Shape
Circular
Light Pipe Colour
-
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035