Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥165.28 (¥181.808) |
| 25+ | ¥157.18 (¥172.898) |
| 100+ | ¥150.7 (¥165.77) |
Product Information
Product Overview
The SST25PF020B-80-4C-SAE is a 2MB Serial Flash Memory features a four-wire, SPI-compatible interface that allows for a low pin-count. This device is enhanced with improved operating frequency and even lower power consumption. SST25PF020B SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The device significantly improves performance and reliability, while lowering power consumption. The devices write with a single power supply of 2.3 to 3.6V for SST25PF020B. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative flash memory technologies.
- Serial interface architecture - SPI compatible - mode 0/3
- High speed clock frequency - 80MHz
- Superior reliability
- Endurance - 100000 cycles typical
- Greater than 100 years data retention
- Low power consumption
- Flexible erase capability
- Fast erase and byte-program
- Auto address increment (AAI) programming
- Decrease total chip programming time over byte-program operations
- End-of-write detection
- Software polling the BUSY bit in status register
- Busy status readout on SO pin in AAI mode
- Hold pin - Suspends a serial sequence to the memory without deselecting the device
- Write protection - Enables/disables the lock-down function of the status register
- Software write protection - write protection through block-protection bits in status register
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Commercial, Medical
Technical Specifications
Serial NOR
256K x 8bit
SOIC
80MHz
2.3V
-
0°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
2Mbit
SPI
8Pins
-
3.6V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate