Print Page
Image is for illustrative purposes only. Please refer to product description.
9,683 In Stock
3,566 more incoming. You can reserve stock now
596 Delivery in 2-3 Business Days(SG stock)
5634 Delivery in 3-4 Business Days(UK stock)
3453 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,701.3 (¥4,071.43) |
| 10+ | ¥3,394.14 (¥3,733.554) |
| 25+ | ¥3,224.16 (¥3,546.576) |
| 100+ | ¥3,020.17 (¥3,322.187) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,701 (¥4,071 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-SC6
Order Code2293820
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (17-Jan-2022)
Product Overview
ECF504-SC6 is a category-6 shielded RJ45 (8x8) deluxe panel coupler kit with solid die-cast metal mounting frame, this unique RJ45 coupler kit allows panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this RJ45 coupler offers a reliable method to pass high-speed data communication through a chassis or rack panel. Application includes IDF/MDF, LAN, voice/data, telecommunications.
- Category 6 performance ratings facilitate high-speed data communication
- RJ45 female connectors and straight through wiring for network system compatibility
- Fully stamped shielding (Shielded Versions) offers isolation from EMI/RFI
- Flange kit includes a snap-in coupler, mounting frame and 4-40 machine screws
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability in your application
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2022)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023