Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
38 more incoming. You can reserve stock now
78 Delivery in 2-3 Business Days(SG stock)
36 Delivery in 3-4 Business Days(UK stock)
17 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,183.1 (¥17,801.41) |
| 5+ | ¥14,970.03 (¥16,467.033) |
| 10+ | ¥13,756.96 (¥15,132.656) |
| 25+ | ¥12,896.5 (¥14,186.15) |
| 50+ | ¥12,281.64 (¥13,509.804) |
| 100+ | ¥12,142.19 (¥13,356.409) |
Price for:Each
Minimum: 1
Multiple: 1
¥16,183 (¥17,801 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24BF
Order Code2293807
Technical Datasheet
Inter Series Connector AIEEE-488 GPIB
Convert From Positions24Ways
Convert From GenderReceptacle
Inter Series Connector BIEEE-488 GPIB
Convert To Positions24Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CIB24BF is a Female to Female Bulkhead Adapter with 15µinch gold-plated contacts. Cast aluminium housing provides strength, durability and crush resistance. And gold plated contacts ensure reliability, signal integrity and multiple mating cycles. This adapter allows the user to pass GPIB cables through a panel or enclosure.
- Feed any IEEE-488/GPIB cable through a panel or enclosure
- Metal mounting flange accommodates grounding requirements
- Cast aluminium housing provides strength, durability and crush resistance
- Gold-plated contacts insure reliability, signal integrity and multiple mating cycles
- IEEE-488 compliant
Applications
Test & Measurement, Automation & Process Control
Technical Specifications
Inter Series Connector A
IEEE-488 GPIB
Convert From Gender
Receptacle
Convert To Positions
24Ways
Product Range
-
Convert From Positions
24Ways
Inter Series Connector B
IEEE-488 GPIB
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09299