Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-21W
Order Code2293320
Product RangeMIL-DTL-38999 III & IV
Your Part Number
Technical Datasheet
43 In Stock
100 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(UK stock)
12 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,380.28 (¥2,618.308) |
| 10+ | ¥2,180.98 (¥2,399.078) |
| 25+ | ¥1,855.29 (¥2,040.819) |
| 100+ | ¥1,839.09 (¥2,022.999) |
| 250+ | ¥1,827.14 (¥2,009.854) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,380 (¥2,618 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-21W
Order Code2293320
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size21
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors
Product Overview
The M85049/38-21W is a straight Strain Relief Clamp for connector family L, size-21/G connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
21
Product Range
MIL-DTL-38999 III & IV
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Technical Docs (1)
Alternatives for M85049/38-21W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484