Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥775.9 (¥853.49) |
| 25+ | ¥743.74 (¥818.114) |
| 100+ | ¥711.58 (¥782.738) |
| 260+ | ¥696.08 (¥765.688) |
Product Information
Product Overview
The USB2517-JZX is a 7-port USB 2.0 high-speed Hub Controller. Leveraging Microchip's innovative MultiTRAK technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251x family is designed for applications that demand low power and a small footprint without compromising on performance. The 7-port hub is fully compliant with the USB 2.0 specification and will attach to an upstream port as a full-speed hub or as a full-/high-speed hub. The 7-port hub supports low-speed, full-speed and high speed (if operating as a high speed hub) downstream devices on all of the enabled downstream ports.
- Fully compliant with USB 2.0 specification
- PortMap, flexible port mapping and disable sequencing
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pull-down resistors
- Supports a single external 3.3V supply source
- Internal regulators provide 1.8V internal core voltage
- Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
- Customizable vendor ID, product ID and device ID
- 4kV HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Hub Controller
3V
QFN
480Mbps
0°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
64Pins
7Ports
70°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate