Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-472MEC
Order Code2289189
Product RangeXFL3012 Series
Also Known AsXFL3012-472MEB
Your Part Number
Technical Datasheet
510 In Stock
Need more?
510 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥403.47 (¥443.817) |
| 50+ | ¥335.42 (¥368.962) |
| 250+ | ¥267.37 (¥294.107) |
| 500+ | ¥157.99 (¥173.789) |
| 1000+ | ¥154.84 (¥170.324) |
| 2000+ | ¥151.68 (¥166.848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥2,017 (¥2,219 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-472MEC
Order Code2289189
Product RangeXFL3012 Series
Also Known AsXFL3012-472MEB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeXFL3012 Series
Inductor Case / Package-
DC Resistance Max0.171ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
DC Resistance Max
0.171ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XFL3012-472MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053