Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,034.45 (¥2,237.895) |
- ManufacturerMIKROELEKTRONIKAManufacturer Part NoMIKROE-55Order Code2281679Technical DatasheetCharacter Count x Line2 x 16Display Appearance-Logic Voltage5VInterface TypeParallelFont Set-Display ModeLCDCharacter Size-LCD Display TypeGraphicModule Size80mm x 36mmOperating Temperature Min-20°COperating Temperature Max70°CDisplay ConstructionModuleBacklighting ColourBlueProduct Range-SVHCNo SVHC (14-Jun-2023)
MIKROE-55 is a character LCD 2x16 with blue backlight. The LCD display Module is built in a LSI controller, the controller has two 8-bit registers, an instruction register (IR) and a data register (DR). The IR stores instruction codes, such as display clear and cursor shift, and address information for display data RAM (DDRAM) and character generator (CGRAM). The IR can only be written from the MPU. The DR temporarily stores data to be written or read from DDRAM or CGRAM. When address information is written into the IR, then data is stored into the DR from DDRAM or CGRAM. By the register selector (RS) signal, these two registers can be selected.
- 2 x 16 characters display size
- HD44780 graphic controller, parallel 8-bit interface
- 5V input voltage
- Character Count x Line
2 x 16
Logic Voltage5V
Font Set-
Character Size-
Module Size80mm x 36mm
Operating Temperature Max70°C
Backlighting ColourBlue
SVHCNo SVHC (14-Jun-2023)
Display Appearance-
Interface TypeParallel
Display ModeLCD
LCD Display TypeGraphic
Operating Temperature Min-20°C
Display ConstructionModule
Product Range-
1 Product Found
- Tariff No:85312095US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (14-Jun-2023)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.038