Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-CAT6A
Order Code2280613
Also Known As3101S-CAT6A
Your Part Number
282 In Stock
1,070 more incoming. You can reserve stock now
282 Delivery in 2-3 Business Days(SG stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,028.54 (¥2,231.394) |
| 10+ | ¥1,723.32 (¥1,895.652) |
| 25+ | ¥1,615.42 (¥1,776.962) |
| 100+ | ¥1,464.54 (¥1,610.994) |
| 250+ | ¥1,372.62 (¥1,509.882) |
| 500+ | ¥1,341.14 (¥1,475.254) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,029 (¥2,231 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-CAT6A
Order Code2280613
Also Known As3101S-CAT6A
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MH3101S-CAT6A is a RJ45 fully Shielded Coupler with panel mounted Cat6 Off-set pin. It has phosphorous-bronze with gold over nickel undercoat with polycarbonate resin high-impact thermoplastic and stainless steel shielded case.
- 1.5A Current rating
- 500MΩ Insulation resistance
- 20mΩ Contact resistance
- 750 Durability plug cycles
- -10 to 60°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01