5,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 2500+ | ¥11.67 (¥12.837) |
| 7500+ | ¥11.44 (¥12.584) |
Product Information
Product Overview
The SM6T6V8A is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 515W (10/1000μs) High power capability at Tj max
- 260°C Maximum lead temperature for soldering during 10s
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Transil SM6T
5.8V
DO-214AA (SMB)
6.45V
600W
Surface Mount
No SVHC (25-Jun-2025)
Unidirectional
13.4V
2Pins
7.14V
150°C
-
Technical Docs (2)
Alternatives for SM6T6V8A
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate