Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-001
Order Code2218018
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,907.22 (¥2,097.942) |
| 10+ | ¥1,660.63 (¥1,826.693) |
| 25+ | ¥1,569.99 (¥1,726.989) |
| 50+ | ¥1,505.31 (¥1,655.841) |
| 100+ | ¥1,440.63 (¥1,584.693) |
| 500+ | ¥1,302.08 (¥1,432.288) |
| 1000+ | ¥1,246.19 (¥1,370.809) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,907 (¥2,098 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-001
Order Code2218018
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max24V
Output ConfigurationSink
Sensor TerminalsWire Leads
Output Voltage400mV
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PGN-SP-001 is a digital hall-effect Proximity Sensor in low-profile flange-mount housing. Typical applications include door position sensing, flow sensing, pedal switch.
- Capable of millions of operations
- Meets IEC529 IPX5 for water protection
- Reverse battery protection to -24VDC
- South pole activated unipolar switching
- Equivalent to cherry MP101401
- 3-wire Sink output
- 400mV Maximum output saturation voltage
- 20mA Maximum output current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Output Configuration
Sink
Output Voltage
400mV
SVHC
No SVHC (14-Jun-2023)
Supply Voltage DC Max
24V
Sensor Terminals
Wire Leads
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364