Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoEB-STM32F4DISCOVERY
Order Code2216779
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoEB-STM32F4DISCOVERY
Order Code2216779
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSTM32
Silicon Family NameSTM32F4xx
For Use WithSTM32F4DISCOVERY Development Board
Kit ContentsEvaluation Board for STM32F4
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
EB-STM32F4DISCOVERY is an extension board for the STM32F4DISCOVERY development board. It adds an LCD interface to STM32F4 Discovery. The expansion board has build in LED backlight driver circuit and 60 pin FPC connector for the LCDs. And also have a micro SD card slot, can be interface to STM32F4 by SD interface.
- Two 50 pin socket connect to STM32F4DISCOVERY MCU board
- 60 pin ZIF connector to LCD module
Applications
Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
STM32F4xx
Kit Contents
Evaluation Board for STM32F4
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
STM32
For Use With
STM32F4DISCOVERY Development Board
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25