Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 2-3 Business Days(SG stock)
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥24,007.07 (¥26,407.777) |
Price for:Each
Minimum: 1
Multiple: 1
¥24,007 (¥26,408 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8345A
Order Code2216730
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max36V
Output Current Min250mA
Output Current Max3A
Power Rating-
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
Laboratory switch mode DC power supply ideal for test, measurement and service applications.
- Open circuit current limiting setting capability
- Automatic cross over CV and CC mode
- Illuminated LCD indications of A, V, output on-off, CC and CV
- 4 Digit displays of volt and amp meters
- Coarse, fine voltage and current controls
- Compact slim tower housing
- Collapsible handle
- Output power on off switch at front panel
- Natural convection
- Tracking output over voltage protection, short-circuit, overload and over-temperature protections
- Good line, load regulations and low ripple and noise
- Rotary encoder control
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Power Supplies
Contents
Power supply, Mains power lead, User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1V
Output Current Min
250mA
Power Rating
-
Supply Voltage Max
264VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
3A
Supply Voltage Min
90VAC
Manufacturer Warranty
1 Year
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2